- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- CWR-181-37-0203
CWR-181-37-0203
CW Industries
Conn D-Subminiature SKT 37 POS IDT ST Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS IDT ST Cable Mount 37 Terminal 1 Port
Search Keywords: CWR181370203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:CWR-181-37-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:SKT3507
-
Termination Method:IDT3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Tin3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$7.293
5
$6.630
25
$5.930
50
$5.910
100
$5.790
300
$5.560
500
$5.540
1,000
$5.490
2,500 +
$5.390
Click for Quote
Log in
to unlock special pricing