- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- CWR-170-50-0203
CWR-170-50-0203
CW Industries
SOCKET CONNECTORS WITH CONTACTS PHOSPHOR BRONZE STANDARD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SOCKET CONNECTORS WITH CONTACTS PHOSPHOR BRONZE STANDARD
Search Keywords: CWR170500203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:CWR-170-50-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Cable Mount3426
-
Termination Method:IDT3433
-
Card Thickness:N/A
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.78
50
$4.81
100
$4.54
300
$4.15
500
$4.00
1,000
$3.81
2,500
$3.57
5,000 +
$3.55
Click for Quote
Log in
to unlock special pricing