- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CWR-142-34-0203
CW Industries
CWR-142-34-0203
Conn IDC Connector 34 POS IDT RA Cable Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:CWR-142-34-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:N/A
-
Mounting:Cable Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.