- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CWR-130-16-0000
CW Industries
CWR-130-16-0000
Conn IDC Connector 16 POS IDT RA Cable Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:CWR-130-16-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.