- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CWN-370-26-0000
CWN-370-26-0000
CW Industries
Conn Ejector Header HDR 26 POS 2.54mm Wire Wrap ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 26 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: CWN370260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:CWN-370-26-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Wire Wrap3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$3.40
50
$3.04
100
$3.03
300
$2.93
500
$2.85
1,000
$2.84
2,500
$2.78
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing