Image is representational - see manufacturer specifications

CW Industries Authorized Distributor

CWN-350-34-0000

Conn IDC Connector HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn IDC Connector HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: CWN350340000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    CWN-350-34-0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CWN-350-34-0000 discontinued?
Yes, CWN-350-34-0000 from Cw Industries is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CWN-350-34-0000 RoHS compliant?
Yes, CWN-350-34-0000 is RoHS compliant.
What is the lead time for CWN-350-34-0000?
The standard lead time for CWN-350-34-0000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.67
100
$3.66
300
$3.41
500
$3.22
1,000
$3.21
2,500
$3.05
5,000 +
$3.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!