Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle - ON None ON - DPDT - Square Lever - Screw - 20A - 250VAC - 250VDC - Panel Mount with Frame.

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle - ON None ON - DPDT - Square Lever - Screw - 20A - 250VAC - 250VDC - Panel Mount with Frame.
Search Keywords: 7810K1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    7810K1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    20@125VAC A
  • Actuator Style:
    Square Lever
  • Mounting:
    Panel Mount with Frame
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    N/A
  • Operating Temperature:
    -17.8 to 65.6 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
On Order:
50   can ship 8/12/24
14 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
$96.43
5
$93.54
10
$89.55
25
$86.86
50
$84.25
100
$81.73
250 +
$79.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5