Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
81721L by Cutler-Hammer  / Eaton
Image is representational - see mfr. specs
Cutler-Hammer  / Eaton

Switch Key Lock ON ON DPDT Tubular Key 6A 125VAC 250VDC Solder Lug Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock ON ON DPDT Tubular Key 6A 125VAC 250VDC Solder Lug Panel Mount
Search Keywords: 81721L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    81721L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Number of Positions:
    2
  • Angle of Throw:
    N/A
  • Key Removable Positions:
    Center/Right
  • Switch Configuration:
    On On
  • Pole Throw Configuration:
    DPDT
  • Contact Rating @ Voltage:
    6@125VAC 125VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -17.8 to 65.6 °C
  • Body Orientation:
    Right Angle
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
8373K151
8373K151
VIEW PRODUCT
Switch Key Lock ON ON DPDT Tubular Key 6A 125VAC 250VDC Solder L