Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7300K36 by Cutler-Hammer  / Eaton
Cutler-Hammer  / Eaton

Switch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 7300K36
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    7300K36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@30VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.45 x 15.75 x 55.76 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
MOQ for out of Stock Qty:
13
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
1
€21.518
5
€21.195
10
€20.873
13
€20.561
25
€16.037
38
€14.768
50 +
€14.477
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5