- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- XTD2G2A
Cutler-Hammer / Eaton
XTD2G2A
Switch Toggle ON OFF (ON) SPDT Round Lever Screw 20A 277VAC 28VDC 559.27VA Panel Mount with Threads Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:XTD2G2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:0 to 65 °C