Image is representational - see mfr. specs

Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 277VAC 28VDC 559.27VA Panel Mount with Threads Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 277VAC 28VDC 559.27VA Panel Mount with Threads Automotive Bag
Search Keywords: XTD2C3A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    XTD2C3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Operating Temperature:
    0 to 65 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 288
Ships today, if you order in
On Order:
300   can ship 8/6/26
Minimum Order Quantity:
5
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.22
50
$4.93
100
$4.89
250
$4.83
500
$4.82
1,000
$4.81
2,500
$4.79
5,000 +
$4.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!