- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- XTCE050D00TD
XTCE050D00TD
Cutler-Hammer / Eaton
Contactor - Three-pole - 50A - 24 to 27 Vdc Coil Voltage - Frame D - 55mm Frame Size - Screw Terminals - DIN Rail / Panel Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - Three-pole - 50A - 24 to 27 Vdc Coil Voltage - Frame D - 55mm Frame Size - Screw Terminals - DIN Rail / Panel Mount.
Search Keywords: XTCE050D00TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:XTCE050D00TD
-
Alias/AKA:MSAA277844
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$500.74
3
$499.49
5 +
$473.26
Click for Quote
Log in
to unlock special pricing