- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- XTCE032C10B
XTCE032C10B
Cutler-Hammer / Eaton
Contactor - Three-pole - 1NO - 32A - 220 Vac 50 Hz, 240 Vac 60 Hz - Frame C - 45mm Frame Size - Screw Terminals - DIN Rail / P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - Three-pole - 1NO - 32A - 220 Vac 50 Hz, 240 Vac 60 Hz - Frame C - 45mm Frame Size - Screw Terminals - DIN Rail / Panel Mount.
Search Keywords: XTCE032C10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:XTCE032C10B
-
Alias/AKA:MSAA277259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$345.76
3
$336.15
5
$331.55
10
$330.72
20 +
$322.71
Click for Quote
Log in
to unlock special pricing