- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- XTCE025C10A
XTCE025C10A
Cutler-Hammer / Eaton
The XTCE025C10A is a 3-pole, non-reversing IEC contactor rated for 25A (AC-3) with a 110V 50Hz / 120V 60Hz AC coil and one bui ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XTCE025C10A is a 3-pole, non-reversing IEC contactor rated for 25A (AC-3) with a 110V 50Hz / 120V 60Hz AC coil and one built-in NO auxiliary contact.
Search Keywords: XTCE025C10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:XTCE025C10A
-
Alias/AKA:MSAA277129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$276.43
3
$268.75
5
$268.08
10
$265.07
20 +
$258.00
Click for Quote
Log in
to unlock special pricing