- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- XRU2D24
XRU2D24
Cutler-Hammer / Eaton
Terminal Block Relay - DPDT - 2 Pole - 24VDC - 6A - Screw Connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Relay - DPDT - 2 Pole - 24VDC - 6A - Screw Connection.
Search Keywords: XRU2D24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:XRU2D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$89.85
5
$84.28
10
$81.88
20
$79.48
50
$76.32
100 +
$73.92
Click for Quote
Log in
to unlock special pricing