- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SL7-AP24
SL7-AP24
Cutler-Hammer / Eaton
Audio 92mA 24VDC/24VAC 100dBA Base Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio 92mA 24VDC/24VAC 100dBA Base Mount
Search Keywords: SL7AP24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:SL7-AP24
-
Alias/AKA:MSAA171281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$123.43
5
$121.02
10
$120.72
20
$120.42
50
$120.12
100 +
$119.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT