help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal Magnetic 2Pole 30A 240VAC Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 2Pole 30A 240VAC Carton
Search Keywords: QCR2030HT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    QCR2030HT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    2
  • Current Rating:
    30 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    0 to 40 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$446.13
3
$443.90
5 +
$421.76
Click for Quote
Log in to unlock special pricing