- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PDG13C0080TFFJ
PDG13C0080TFFJ
Cutler-Hammer / Eaton
Power Defense Molded Case Circuit Breaker - Globally Rated - 3 Pole - 80A - 600VAC - 18kA/480V - Frame 1 - T-M (Fxd-Fxd) TU Tr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Defense Molded Case Circuit Breaker - Globally Rated - 3 Pole - 80A - 600VAC - 18kA/480V - Frame 1 - T-M (Fxd-Fxd) TU Trip Type.
Search Keywords: PDG13C0080TFFJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:PDG13C0080TFFJ
-
Alias/AKA:84D5482C35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$486.74
3
$480.80
5 +
$444.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT