- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- NGR35081BNAAN
NGR35081BNAAN
Cutler-Hammer / Eaton
Illuminated Rocker Switch - 15A @ 125VAC - 10A@ 250VAC - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Illuminated Rocker Switch - 15A @ 125VAC - 10A@ 250VAC - Panel Mount.
Search Keywords: NGR35081BNAAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:NGR35081BNAAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$28.02
5
$27.95
10
$27.88
13
$27.81
25
$21.69
38
$19.98
50 +
$19.58
Click for Quote
Log in
to unlock special pricing