- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS35059-22
MS35059-22
Cutler-Hammer / Eaton
Switch Toggle - ON None OFF - DPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON None OFF - DPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mount with Threads.
Search Keywords: MS3505922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:MS35059-22
-
Alias/AKA:8822K20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
927
Ships today, if you order in
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$38.91
5
$34.20
10
$30.42
25
$28.63
50
$28.56
100
$28.49
250 +
$28.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT