Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

M22-K10

Contact Blocks N.O. SPST Screw 6A 500VAC 220VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact Blocks N.O. SPST Screw 6A 500VAC 220VDC
Search Keywords: M22K10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: M22-K10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Circuit Configuration: N.O.
Maximum Current Rating: 6@240VAC A
Maximum AC Voltage Rating: 500 V
Maximum DC Voltage Rating: 220 V
Family: 216376
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M22-K10 RoHS compliant?
Yes, M22-K10 is RoHS compliant.
What is the lead time for M22-K10?
The standard lead time for M22-K10 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 549
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.77
10
$16.29
25
$15.65
50
$15.18
100
$14.70
250
$14.07
500 +
$13.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!