- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- KW3400
KW3400
Cutler-Hammer / Eaton
Circuit Breaker - Thermal Magnetic - 3 Pole - 400A, 600VAC/250VDC - Adjustable Thermal - Adjustable Magnetic Trip Type - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal Magnetic - 3 Pole - 400A, 600VAC/250VDC - Adjustable Thermal - Adjustable Magnetic Trip Type - Panel Mount.
Search Keywords: KW3400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:KW3400
-
Alias/AKA:6612C93G04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$6,254.44
3
$6,013.89
5 +
$5,998.86
Click for Quote
Log in
to unlock special pricing