- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- FAZ-C7/2-NA-DC
FAZ-C7/2-NA-DC
Cutler-Hammer / Eaton
Miniature Circuit Breaker (Supplementary Protector) - Two-pole - 7 A - 125 Vdc per pole - 10 kAIC - 5-10X /n - C Curve - Screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Circuit Breaker (Supplementary Protector) - Two-pole - 7 A - 125 Vdc per pole - 10 kAIC - 5-10X /n - C Curve - Screw Terminals.
Search Keywords: FAZC72NADC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:FAZ-C7/2-NA-DC
-
Alias/AKA:120639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$435.11
3
$429.07
5 +
$423.19
Click for Quote
Log in
to unlock special pricing