- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- FAZ-C2/1-RT-SP
FAZ-C2/1-RT-SP
Cutler-Hammer / Eaton
Circuit Breaker Miniature 1Pole 2A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Miniature 1Pole 2A
Search Keywords: FAZC21RTSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:FAZ-C2/1-RT-SP
-
Alias/AKA:167205
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$176.84
5
$172.29
10
$170.10
20
$165.91
50
$163.89
100 +
$160.02
Click for Quote
Log in
to unlock special pricing