- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EGB7060FFG
EGB7060FFG
Cutler-Hammer / Eaton
Circuit Breaker - Thermal Magnetic - 4 Pole - 60A - 600Y/347Vac - 25 kAIC at 240 Vac, 18 kAIC at 480 Vac - Molded Case - EG-fr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal Magnetic - 4 Pole - 60A - 600Y/347Vac - 25 kAIC at 240 Vac, 18 kAIC at 480 Vac - Molded Case - EG-frame.
Search Keywords: EGB7060FFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:EGB7060FFG
-
Alias/AKA:67B3601G12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,045.15
3
$1,025.05
5 +
$1,022.49
Click for Quote
Log in
to unlock special pricing