- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E47BMT30
E47BMT30
Cutler-Hammer / Eaton
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 500VAC 250VDC 1.57N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 500VAC 250VDC 1.57N Screw Mount
Search Keywords: E47BMT30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:E47BMT30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Quick Connect
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:15@250VAC 14VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:1.57 N
-
Termination Style:Quick Connect
-
Dimension:49.28 x 17.53 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$42.97
5
$38.34
10
$38.24
25
$36.12
50
$34.14
100
$34.05
250 +
$32.79
Click for Quote
Log in
to unlock special pricing