- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E47BMS04
E47BMS04
Cutler-Hammer / Eaton
Switch Snap Action N.O./N.C. SPDT Extended Straight Plunger Screw 15A 500VAC 250VDC 3.43N Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Extended Straight Plunger Screw 15A 500VAC 250VDC 3.43N Panel Mount
Search Keywords: E47BMS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:E47BMS04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Extended Straight Plunger
-
Contact Rating @ Voltage:15@250VAC 14VDC A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.43 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.53 x 47.6 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$60.05
5
$53.58
10
$51.98
25
$49.76
50
$47.71
100
$46.44
250 +
$45.83
Click for Quote
Log in
to unlock special pricing