- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E47BML23
E47BML23
Cutler-Hammer / Eaton
Switch Snap Action N.O./N.C. SPDT Integral Leaf Lever Solder 15A 500VAC 250VDC 0.1N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Integral Leaf Lever Solder 15A 500VAC 250VDC 0.1N Screw Mount
Search Keywords: E47BML23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:E47BML23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Integral Leaf Lever
-
Contact Rating @ Voltage:15@250VAC 14VDC A
-
Maximum Movement Differential:3 mm
-
Operating Force:0.1 N
-
Termination Style:Solder
-
Dimension:121.16 x 17.53 x 48.13 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$33.03
5
$30.90
10
$29.48
25
$28.60
50
$27.37
100
$26.25
250 +
$25.55
Click for Quote
Log in
to unlock special pricing