- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E47BML21
E47BML21
Cutler-Hammer / Eaton
Switch Snap Action N.O./N.C. SPDT Reverse Lever Solder 15A 500VAC 250VDC 1.47N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Reverse Lever Solder 15A 500VAC 250VDC 1.47N Screw Mount
Search Keywords: E47BML21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:E47BML21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Solder
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Reverse Lever
-
Contact Rating @ Voltage:15@250VAC 14VDC A
-
Maximum Movement Differential:1.3 mm
-
Operating Force:1.47 N
-
Termination Style:Solder
-
Dimension:61.47 x 17.53 x 30.6 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$30.60
5
$28.63
10
$27.31
25
$26.49
50
$25.36
100
$24.32
250 +
$23.67
Click for Quote
Log in
to unlock special pricing