help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Plunger Solder 15A 500VAC 250VDC 3.43N Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Plunger Solder 15A 500VAC 250VDC 3.43N Panel Mount
Search Keywords: E47BML10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    E47BML10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Solder
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Plunger
  • Contact Rating @ Voltage:
    15@250VAC 14VDC A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.43 N
  • Termination Style:
    Solder
  • Dimension:
    49.28 x 17.53 x 59.21 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$58.62
5
$52.31
10
$50.75
25
$48.57
50
$46.58
100
$45.33
250 +
$44.65
Click for Quote
Log in to unlock special pricing