Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

E22B1

Pushbutton Contact Block - SPST - 10A - 600VAC - 22.5mm - 1NC - IEC Nema - E22 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Contact Block - SPST - 10A - 600VAC - 22.5mm - 1NC - IEC Nema - E22 Series.
Search Keywords: E22B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: E22B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908085
COO: DO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Circuit Configuration: N.C.
Maximum Current Rating: 10@380VAC A
Maximum AC Voltage Rating: 380 V
Family: E22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E22B1 RoHS compliant?
Yes, E22B1 is RoHS compliant.
What is the lead time for E22B1?
The standard lead time for E22B1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.14
5
$34.10
10
$32.61
25
$32.01
50
$31.74
100
$31.45
250 +
$30.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!