- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- D96210ACZ2
D96210ACZ2
Cutler-Hammer / Eaton
Solid State Relay 32V AC-IN 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 32V AC-IN 280V AC-OUT 4-Pin
Search Keywords: D96210ACZ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:D96210ACZ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:N/A
-
Output Device:Triac
-
Input Type:AC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$146.44
5
$135.51
10
$129.70
20
$124.37
50
$121.05
100 +
$119.46
Click for Quote
Log in
to unlock special pricing