- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CE15FN3AB
CE15FN3AB
Cutler-Hammer / Eaton
Contactor Non-reversing - Open - 3 Pole - 32A - 120/110V 60/50Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor Non-reversing - Open - 3 Pole - 32A - 120/110V 60/50Hz.
Search Keywords: CE15FN3AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:CE15FN3AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$499.01
3
$486.34
5 +
$485.12
Click for Quote
Log in
to unlock special pricing