- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A127S1YCQ
A127S1YCQ
Cutler-Hammer / Eaton
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords: A127S1YCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:A127S1YCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:6@125VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 29.79 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/16/26