- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A127S1DZG
A127S1DZG
Cutler-Hammer / Eaton
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount with Threads
Search Keywords: A127S1DZG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:A127S1DZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.6 x 30.37 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.26
50
$2.92
100
$2.91
250
$2.81
500
$2.73
1,000
$2.72
2,500
$2.66
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing