- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A121S1YZQ
A121S1YZQ
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
データシート アクセサリー Notify Me
RoHS遵守
説明
+
Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: A121S1YZQ
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Cutler-Hammer / Eaton
-
部品番号:A121S1YZQ
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.6 x 32.2 mm
-
Operating Temperature:N/A
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
6
即時出荷可能
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
8 Weeks
出荷できます
7/10/26