- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8980K14
8980K14
Cutler-Hammer / Eaton
Switch Toggle DPST Lever Screw 30A 480VAC 250VDC 1491.4VA Panel Mount with Frame
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPST Lever Screw 30A 480VAC 250VDC 1491.4VA Panel Mount with Frame
Search Keywords: 8980K14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8980K14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:DPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$156.67
50
$82.94
75
$58.37
100 +
$57.20
Click for Quote
Log in
to unlock special pricing