Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

8980K1

Switch Toggle DPST Lever 60A 250VAC 250VDC 1491.4VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle DPST Lever 60A 250VAC 250VDC 1491.4VA
Search Keywords: 8980K1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 8980K1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: DPST
Contact Rating @ Voltage: 1491.4 A
Actuator Style: Lever
Thread Size: N/R
Body Orientation: Straight
Operating Temperature: -17.8 to 65.6 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8980K1 RoHS compliant?
Yes, 8980K1 is RoHS compliant.
What is the lead time for 8980K1?
The standard lead time for 8980K1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
MOQ for out of Stock Qty:
13
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.48
5
$85.93
10
$84.61
13
$84.20
25
$83.50
38
$83.29
50 +
$82.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!