- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8928K482
8928K482
Cutler-Hammer / Eaton
Switch Toggle - (ON) None OFF - DPST - Round Lever - Screw - 7A - 125VAC - 250VDC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - (ON) None OFF - DPST - Round Lever - Screw - 7A - 125VAC - 250VDC - Panel Mount with Threads.
Search Keywords: 8928K482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8928K482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:DPST
-
Switch Configuration:(ON) None OFF
-
Contact Rating @ Voltage:7@125VAC 125VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
13
$35.40
25
$27.61
38
$25.43
50 +
$24.93
Click for Quote
Log in
to unlock special pricing