- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 8928K481
Cutler-Hammer / Eaton
8928K481
Switch Toggle (ON) None OFF DPST Round Lever Solder Lug 6A 125VAC 250VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 8928K481 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |