- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8860K4
Cutler-Hammer / Eaton
8860K4
Toggle Switch - SP3T - On-On-On - 18A 115VAC/28VDC - Round Lever - Screw Termination - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 8860K4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 1P3T (SP3T) |
| Switch Configuration: | ON ON ON |
| Contact Rating @ Voltage: | 18@28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 33.27 x 19.05 x 59.82 mm |
| Operating Temperature: | -17.8 to 65.6 °C |