- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8824K14
8824K14
Cutler-Hammer / Eaton
Toggle Switch - On-On - DPDT - Non Illuminated - Panel Mount - 20 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - On-On - DPDT - Non Illuminated - Panel Mount - 20 A.
Search Keywords: 8824K14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8824K14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@115VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.27 x 19.05 x 56.26 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Ships today, if you order in
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$42.18
5
$37.08
10
$32.98
25
$30.44
50
$30.36
100
$30.29
250 +
$30.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT