- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8822K21
8822K21
Cutler-Hammer / Eaton
Toggle Switch - DPST - On-Off-None - 20A - 125VAC/28VDC - With Lever Seal - Screw Terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - On-Off-None - 20A - 125VAC/28VDC - With Lever Seal - Screw Terminals.
Search Keywords: 8822K21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8822K21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
On Order:
150
can ship 8/3/26
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$52.06
5
$36.39
10
$34.03
25
$32.96
50
$31.60
100
$29.16
250 +
$26.20
Click for Quote
Log in
to unlock special pricing