- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8822K20
Cutler-Hammer / Eaton
8822K20
Switch Toggle - ON None OFF - DPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mount with Threads.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 8822K20 |
| Alias/AKA: | MS35059-22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 2P1T (DPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 20@115VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 33.27 x 19.05 x 56.26 mm |
| Operating Temperature: | -17.8 to 65.6 °C |