- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 881K21810
881K21810
Cutler-Hammer / Eaton
Switch Push Button N.O. SPST contact block. For use with a Square Button (sold seperately) 6A 250VAC Alternate Contact Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST contact block. For use with a Square Button (sold seperately) 6A 250VAC Alternate Contact Solder Lug Panel Mount
Search Keywords: 881K21810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:881K21810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Square Button
-
Illumination:Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:21.59 x 21.59 x 43.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$18.51
5
$17.87
10
$17.44
25
$17.18
50
$16.93
100
$16.47
250 +
$16.26
Click for Quote
Log in
to unlock special pricing