- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8811K18
Cutler-Hammer / Eaton
8811K18
Switch Toggle None OFF (ON) SPST Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle None OFF (ON) SPST Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Search Keywords: 8811K18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8811K18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:20@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.45 x 15.75 x 55.76 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Frequently Asked Questions
Is 8811K18 RoHS compliant?
Yes, 8811K18 is RoHS compliant.
What is the lead time for 8811K18?
The standard lead time for 8811K18 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$36.10
25
$28.16
38
$25.93
50 +
$25.41
Click for Quote
Log in
to unlock special pricing