- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8811K17
8811K17
Cutler-Hammer / Eaton
Switch Toggle - OFF None (ON) - SPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - OFF None (ON) - SPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mount with Threads.
Search Keywords: 8811K17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8811K17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:20@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.45 x 15.75 x 55.76 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$30.95
5
$27.53
10
$25.20
25
$25.02
50
$24.90
100
$24.84
250 +
$24.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT