- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8801K23
8801K23
Cutler-Hammer / Eaton
Switch Toggle ON OFF None SPST Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF None SPST Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
Search Keywords: 8801K23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8801K23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:25@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.45 x 15.75 x 55.76 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$20.66
5
$19.95
10
$19.47
25
$19.18
50
$18.77
100
$18.39
250 +
$18.16
Click for Quote
Log in
to unlock special pricing