- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8800K16
Cutler-Hammer / Eaton
8800K16
Switch Toggle - ON OFF ON - SPDT - Round Lever - Screw - 25A - 115VAC - 28VDC - Panel Mount with Threads.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 8800K16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 25@28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 28.45 x 15.75 x 55.76 mm |
| Operating Temperature: | -17.8 to 65.6 °C |