Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

8442K4

Pushbutton Switch - (On) - SPST - 250 V - 6 A - Screw.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - (On) - SPST - 250 V - 6 A - Screw.
Search Keywords: 8442K4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 8442K4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 5A@12 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8442K4 RoHS compliant?
Yes, 8442K4 is RoHS compliant.
What is the lead time for 8442K4?
The standard lead time for 8442K4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
57   can ship 12/9/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.78
10
$9.47
25
$9.44
50
$9.37
75
$9.30
100 +
$9.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!